Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESE227M100AL4AA | |
|---|---|
DigiKey Part Number | 399-ESE227M100AL4AA-ND |
Manufacturer | |
Manufacturer Product Number | ESE227M100AL4AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESE227M100AL4AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 590 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 737.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH227M100AL4AA | KEMET | 0 | 399-ESH227M100AL4AA-ND | 0,29827 € | Parametric Equivalent |
| 227CKE100M | CORNELL DUBILIER KNOWLES | 0 | 227CKE100M-ND | 0,34522 € | Parametric Equivalent |
| ECA-2AHG221 | Panasonic Industry | 290 | P5598-ND | 1,48000 € | Parametric Equivalent |
| EKMG101ELL221MK25S | Chemi-Con | 274 | 565-1369-ND | 1,44000 € | Parametric Equivalent |
| RJA221M2ABK-1325S | Surge | 0 | 4403-RJA221M2ABK-1325S-ND | 0,20963 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,30156 € | 1.447,49 € |
| Unit Price without VAT: | 0,30156 € |
|---|---|
| Unit Price with VAT: | 0,35886 € |







