
ECA-2AHG221 | |
|---|---|
DigiKey Part Number | P5598-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2AHG221 |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AHG221 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 440 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 660 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2AHG221B | Panasonic Industry | 311 | 10-ECA-2AHG221BCT-ND | 1,50000 € | Similar |
| EEU-FC2A221 | Panasonic Industry | 18.780 | P10780-ND | 2,06000 € | Similar |
| EEU-FC2A221B | Panasonic Industry | 540 | P19691CT-ND | 2,10000 € | Similar |
| EEU-FC2A221L | Panasonic Industry | 293 | P10779-ND | 1,92000 € | Similar |
| 100PX220MEFC12.5X20 | Rubycon | 4.465 | 1189-3684-ND | 1,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,96100 € | 9,61 € |
| 50 | 0,74540 € | 37,27 € |
| 200 | 0,62045 € | 124,09 € |
| 600 | 0,54947 € | 329,68 € |
| 1.000 | 0,52291 € | 522,91 € |
| 2.600 | 0,48202 € | 1.253,25 € |
| 5.000 | 0,45950 € | 2.297,50 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

