Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RJA221M2ABK-1325S | |
|---|---|
DigiKey Part Number | 4403-RJA221M2ABK-1325S-ND |
Manufacturer | |
Manufacturer Product Number | RJA221M2ABK-1325S |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 440 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 594 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 227CKE100M | CORNELL DUBILIER KNOWLES | 0 | 227CKE100M-ND | 0,34522 € | Parametric Equivalent |
| ECA-2AHG221 | Panasonic Industry | 290 | P5598-ND | 1,48000 € | Parametric Equivalent |
| ESH227M100AL4AA | KEMET | 0 | 399-ESH227M100AL4AA-ND | 0,29827 € | Parametric Equivalent |
| MAL214269221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214269221E3-ND | 0,64450 € | Parametric Equivalent |
| MAL214839221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214839221E3-ND | 1,09550 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20963 € | 628,89 € |
| Unit Price without VAT: | 0,20963 € |
|---|---|
| Unit Price with VAT: | 0,24946 € |






