Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESC687M063AM7AA | |
|---|---|
DigiKey Part Number | 399-ESC687M063AM7AA-ND |
Manufacturer | |
Manufacturer Product Number | ESC687M063AM7AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESC687M063AM7AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.445 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Part Status Active | Impedance 52 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZE630ELL681ML25S | Chemi-Con | 0 | 565-EKZE630ELL681ML25S-ND | 2,35000 € | Parametric Equivalent |
| UPS1J681MHD | Nichicon | 0 | UPS1J681MHD-ND | 0,50430 € | Parametric Equivalent |
| UPS1J681MHD1TN | Nichicon | 412 | 493-5376-1-ND | 1,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,70024 € | 1.400,48 € |
| Unit Price without VAT: | 0,70024 € |
|---|---|
| Unit Price with VAT: | 0,83329 € |



