Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELH567M200AS1AA | |
|---|---|
DigiKey Part Number | 399-ELH567M200AS1AA-ND |
Manufacturer | |
Manufacturer Product Number | ELH567M200AS1AA |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ELH567M200AS1AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200USC560MEFC30X25 | Rubycon | 0 | 200USC560MEFC30X25-ND | 1,99990 € | Parametric Equivalent |
| 200USC560MEFCSN30X25 | Rubycon | 0 | 200USC560MEFCSN30X25-ND | 2,06360 € | Parametric Equivalent |
| 250USC560MEFC30X25 | Rubycon | 0 | 250USC560MEFC30X25-ND | 3,15880 € | Parametric Equivalent |
| 567LBB200M2DC | CORNELL DUBILIER KNOWLES | 0 | 567LBB200M2DC-ND | 2,86167 € | Parametric Equivalent |
| LLS2D561MELB | Nichicon | 116 | 493-2518-ND | 4,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,05310 € | 821,24 € |
| Unit Price without VAT: | 2,05310 € |
|---|---|
| Unit Price with VAT: | 2,44319 € |






