Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

567LBB200M2DC | |
|---|---|
DigiKey Part Number | 567LBB200M2DC-ND |
Manufacturer | |
Manufacturer Product Number | 567LBB200M2DC |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 296.05mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.41 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5427 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 296.05mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXC560MEFC30X25 | Rubycon | 0 | 200MXC560MEFC30X25-ND | 2,11440 € | Upgrade |
| 200MXC560MEFCSN30X25 | Rubycon | 0 | 200MXC560MEFCSN30X25-ND | 2,13460 € | Upgrade |
| 250MXG560MEFCSN30X25 | Rubycon | 0 | 1189-1777-ND | 2,19490 € | Upgrade |
| 381LX561M200K012 | Cornell Dubilier Knowles | 0 | 338-2557-ND | 2,50579 € | Upgrade |
| LGN2P561MELB25 | Nichicon | 498 | 493-8313-ND | 4,62000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.232 | 2,86167 € | 3.525,58 € |
| Unit Price without VAT: | 2,86167 € |
|---|---|
| Unit Price with VAT: | 3,40539 € |











