Direct
Parametric Equivalent

250USC560MEFC30X25 | |
|---|---|
DigiKey Part Number | 250USC560MEFC30X25-ND |
Manufacturer | |
Manufacturer Product Number | 250USC560MEFC30X25 |
Description | CAP ALUM 560UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 250USC560MEFC30X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.35 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.525 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250MXG560MEFCSN30X25 | Rubycon | 0 | 1189-1777-ND | 2,19490 € | Direct |
| LLS2E561MELB | Nichicon | 199 | 493-2551-ND | 4,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,15880 € | 315,88 € |
| Unit Price without VAT: | 3,15880 € |
|---|---|
| Unit Price with VAT: | 3,75897 € |



