Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELG227M350AS2AA | |
|---|---|
DigiKey Part Number | 399-ELG227M350AS2AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG227M350AS2AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG227M350AS2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.45 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH532UCC3220M2S | KEMET | 0 | 399-PEH532UCC3220M2S-ND | 2,83642 € | Parametric Equivalent |
| PEH534UCC3220M2 | KEMET | 0 | 399-PEH534UCC3220M2-ND | 2,79558 € | Parametric Equivalent |
| 350MXC220MEFC30X30 | Rubycon | 0 | 1189-350MXC220MEFC30X30-ND | 4,03300 € | Parametric Equivalent |
| 381LQ221M450K022 | Cornell Dubilier Knowles | 908 | 338-3755-ND | 7,10000 € | Parametric Equivalent |
| 381LR221M400K022 | Cornell Dubilier Knowles | 1.000 | 338-2488-ND | 7,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,82121 € | 1.821,21 € |
| Unit Price without VAT: | 1,82121 € |
|---|---|
| Unit Price with VAT: | 2,16724 € |










