Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PEH534UCC3220M2 | |
|---|---|
DigiKey Part Number | 399-PEH534UCC3220M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH534UCC3220M2 |
Description | CAP ALUM SNAP-IN HIGH RIPPLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 550mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH534UCC3220M2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 900 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 6 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 550mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43508C5227M000 | TDK | 0 | B43508C5227M000-ND | 5,39491 € | Parametric Equivalent |
| B43508C5227M062 | TDK | 0 | B43508C5227M062-ND | 5,66247 € | Parametric Equivalent |
| B43509C9227M060 | TDK | 0 | 495-B43509C9227M060-ND | 4,48844 € | Parametric Equivalent |
| B43544B9227M000 | TDK | 0 | B43544B9227M000-ND | 3,64653 € | Parametric Equivalent |
| B43545B9227M007 | TDK | 315 | B43545B9227M007-ND | 7,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,79558 € | 2.795,58 € |
| Unit Price without VAT: | 2,79558 € |
|---|---|
| Unit Price with VAT: | 3,32674 € |













