Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




EE2-4.5NUH | |
|---|---|
DigiKey Part Number | EE2-4.5NUH-ND |
Manufacturer | |
Manufacturer Product Number | EE2-4.5NUH |
Description | RELAY GEN PURPOSE DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-4.5NUH Models |
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 3.38 VDC |
Packaging Tube | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 2 A | Approval Agency CSA, TUV, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 145 Ohms |
Coil Current 31.1 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EE2-4.5NU | KEMET | 1.466 | 399-11049-5-ND | 2,61000 € | Parametric Equivalent |
| EE2-4.5NU-L | KEMET | 1.599 | 399-11013-1-ND | 2,54000 € | Parametric Equivalent |
| EE2-4.5NUH-L | KEMET | 842 | 399-11012-1-ND | 2,54000 € | Parametric Equivalent |
| EE2-4.5NUX | KEMET | 0 | EE2-4.5NUX-ND | 1,50967 € | Parametric Equivalent |
| EE2-4.5NUX-L | KEMET | 0 | EE2-4.5NUX-L-ND | 1,63692 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.360 | 1,53982 € | 5.173,80 € |
| Unit Price without VAT: | 1,53982 € |
|---|---|
| Unit Price with VAT: | 1,83239 € |


