



EE2-4.5NU-L | |
|---|---|
DigiKey Part Number | 399-11013-2-ND - Tape & Reel (TR) 399-11013-1-ND - Cut Tape (CT) 399-11013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EE2-4.5NU-L |
Description | RELAY GEN PURPOSE DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-4.5NU-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 31.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,26700 € | 22,67 € |
| 25 | 2,16520 € | 54,13 € |
| 50 | 2,09100 € | 104,55 € |
| 100 | 2,01940 € | 201,94 € |
| 250 | 1,92836 € | 482,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,86216 € | 931,08 € |
| 1.000 | 1,79822 € | 1.798,22 € |
| 1.500 | 1,76180 € | 2.642,70 € |
| 2.500 | 1,71697 € | 4.292,43 € |
| 3.500 | 1,68805 € | 5.908,18 € |
| 5.000 | 1,65791 € | 8.289,55 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

