



EE2-4.5NU | |
|---|---|
DigiKey Part Number | 399-11049-5-ND |
Manufacturer | |
Manufacturer Product Number | EE2-4.5NU |
Description | RELAY GEN PURPOSE DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EE2-4.5NU Models |
Category | Coil Type Non Latching |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 3.38 VDC |
Packaging Tube | Must Release Voltage 0.45 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Surface Mount | Release Time 1 ms |
Coil Voltage 4.5VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Gold Alloy |
Contact Rating (Current) 2 A | Approval Agency CSA, TUV, UL |
Switching Voltage 250VAC, 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 500VA, 440W | Coil Resistance 145 Ohms |
Coil Current 31.1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,32800 € | 23,28 € |
| 35 | 2,18571 € | 76,50 € |
| 70 | 2,11086 € | 147,76 € |
| 105 | 2,06829 € | 217,17 € |
| 280 | 1,96868 € | 551,23 € |
| 525 | 1,90728 € | 1.001,32 € |
| 1.015 | 1,84492 € | 1.872,59 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,10590 € |

