EDH477M010S9MAA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 5.167
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 478
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,17527 €
Datasheet

Upgrade


Rubycon
In Stock: 8.168
Unit Price: 0,81000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 1.036
Unit Price: 1,65000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,36550 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 698
Unit Price: 1,62000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,36550 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 17
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 482
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,21304 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 4.975
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 500
Unit Price: 0,84000 €
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDH477M010S9MAA

DigiKey Part Number
EDH477M010S9MAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EDH477M010S9MAA
Description
CAP ALUM 470UF 20% 10V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EDH477M010S9MAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
400 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (48)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EDH477M016S9MAAKEMET5.167399-EDH477M016S9MAACT-ND0,59000 €Parametric Equivalent
EEV477M010S9MAAKEMET478399-EEV477M010S9MAACT-ND0,65000 €Parametric Equivalent
EEV477M016S9MAAKEMET0EEV477M016S9MAA-ND0,17527 €Parametric Equivalent
16TLV470M8X10.5Rubycon8.1681189-2089-1-ND0,81000 €Upgrade
AFK477M10F24T-FCornell Dubilier Knowles1.036338-2206-1-ND1,65000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.0000,13859 €970,13 €
Unit Price without VAT:0,13859 €
Unit Price with VAT:0,16492 €