Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade

10TKV470M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2063-2-ND - Tape & Reel (TR) 1189-2063-1-ND - Cut Tape (CT) 1189-2063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TKV470M8X10.5 |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10TKV470M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TLV470M8X10.5 | Rubycon | 5.668 | 1189-2089-1-ND | 0,81000 € | Upgrade |
| 10JZV470M8X10.5 | Rubycon | 482 | 1189-10JZV470M8X10.5CT-ND | 0,83000 € | Parametric Equivalent |
| 10SGV470M8X10.5 | Rubycon | 0 | 10SGV470M8X10.5-ND | 0,21304 € | Parametric Equivalent |
| 10TZV470M8X10.5 | Rubycon | 4.975 | 1189-1524-1-ND | 0,65000 € | Parametric Equivalent |
| 16JGV470M8X10.5 | Rubycon | 500 | 1189-16JGV470M8X10.5CT-ND | 0,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31648 € | 158,24 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |











