
EDH475M025S9BAA | |
|---|---|
DigiKey Part Number | 399-EDH475M025S9BAATR-ND - Tape & Reel (TR) 399-EDH475M025S9BAACT-ND - Cut Tape (CT) 399-EDH475M025S9BAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDH475M025S9BAA |
Description | CAP ALUM 4.7UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH475M025S9BAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 27.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.222" (5.65mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1E4R7R | Panasonic Industry | 6.564 | PCE4141CT-ND | 0,30000 € | Direct |
| 35TZV4R7M4X6.1 | Rubycon | 3 | 1189-1626-1-ND | 0,37000 € | Upgrade |
| 50TZV4R7M4X6.1 | Rubycon | 8.555 | 1189-1658-1-ND | 0,37000 € | Upgrade |
| AFK475M50B12T-F | Cornell Dubilier Knowles | 4.087 | 338-2193-1-ND | 0,76000 € | Upgrade |
| EEE-FK1H4R7R | Panasonic Industry | 13.715 | PCE3817CT-ND | 0,37000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16200 € | 1,62 € |
| 50 | 0,11840 € | 5,92 € |
| 100 | 0,10410 € | 10,41 € |
| 500 | 0,07978 € | 39,89 € |
| 1.000 | 0,07208 € | 72,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06567 € | 131,34 € |
| 4.000 | 0,06033 € | 241,32 € |
| 6.000 | 0,05763 € | 345,78 € |
| 10.000 | 0,05462 € | 546,20 € |
| 14.000 | 0,05286 € | 740,04 € |
| 20.000 | 0,05115 € | 1.023,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

