Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EDH227M025S9MAA | |
|---|---|
DigiKey Part Number | EDH227M025S9MAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EDH227M025S9MAA |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EDH227M025S9MAA Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 337.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXV227M025S9MAA | KEMET | 0 | EXV227M025S9MAA-ND | 0,16961 € | Direct |
| EDH227M035S9MAA | KEMET | 0 | EDH227M035S9MAA-ND | 0,14528 € | Parametric Equivalent |
| EEV227M025S9MAA | KEMET | 0 | EEV227M025S9MAA-ND | 0,14657 € | Parametric Equivalent |
| EEV227M035S9MAA | KEMET | 7.685 | 399-EEV227M035S9MAACT-ND | 0,69000 € | Parametric Equivalent |
| 25TLV220M8X10.5 | Rubycon | 3.110 | 1189-2095-1-ND | 0,75000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,13506 € | 945,42 € |
| Unit Price without VAT: | 0,13506 € |
|---|---|
| Unit Price with VAT: | 0,16072 € |












