Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

CKR05BX104KM7301 | |
|---|---|
DigiKey Part Number | CKR05BX104KM7301-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKR05BX104KM7301 |
Description | CAP CER 0.1UF 50V 10% RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CKR05BX104KM7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK05BX104K | KEMET | 29.697 | 1001-2004-ND | 1,39000 € | Parametric Equivalent |
| CK05BX104KT/R | KEMET | 1.327 | 1001-2005-1-ND | 1,46000 € | Parametric Equivalent |
| M39014/01-1473 | KEMET | 0 | 1001-2182-ND | 1,66000 € | Parametric Equivalent |
| M39014/01-1473V | KEMET | 176 | 1001-2051-ND | 1,71000 € | Parametric Equivalent |
| M39014/01-1513 | KEMET | 400 | 1001-2052-ND | 1,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,68518 € | 1.164,81 € |
| Unit Price without VAT: | 0,68518 € |
|---|---|
| Unit Price with VAT: | 0,81536 € |






