0.1 µF ±10% 50V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/01-1553T/R

DigiKey Part Number
1001-M39014/01-1553T/RTR-ND - Tape & Reel (TR)
1001-M39014/01-1553T/RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M39014/01-1553T/R
Description
CAP CER 0.1UF 50V BX RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
M39014/01-1553T/R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Failure Rate
R (0.01%)
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKR05BX104KRKYOCERA AVX2.0081010-1211-ND2,63000 €Parametric Equivalent
M39014/01-1553VKYOCERA AVX2.6001010-1223-ND2,63000 €Parametric Equivalent
In-Stock: 4.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,18600 €11,86 €
500,95800 €47,90 €
1000,88760 €88,76 €
5000,76888 €384,44 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.7000,70845 €1.204,37 €
3.4000,68236 €2.320,02 €
5.1000,66929 €3.413,38 €
8.5000,65481 €5.565,89 €
11.9000,64633 €7.691,33 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,09440 €