
CK05BX104KT/R | |
|---|---|
DigiKey Part Number | 1001-2005-2-ND - Tape & Reel (TR) 1001-2005-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CK05BX104KT/R |
Description | CAP CER 0.1UF 50V BX RADIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK05BX104KT/R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK05BX104K | KEMET | 29.584 | 1001-2004-ND | 1,39000 € | Parametric Equivalent |
| M39014/01-1473V | KEMET | 176 | 1001-2051-ND | 1,71000 € | Parametric Equivalent |
| M39014/01-1513 | KEMET | 400 | 1001-2052-ND | 1,74000 € | Parametric Equivalent |
| M39014/01-1553 | KEMET | 32.141 | 1001-2186-ND | 1,74000 € | Parametric Equivalent |
| M39014/01-1553T/R | KEMET | 987 | 1001-M39014/01-1553T/RCT-ND | 1,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,97300 € | 9,73 € |
| 50 | 0,77900 € | 38,95 € |
| 100 | 0,71900 € | 71,90 € |
| 500 | 0,61768 € | 308,84 € |
| 1.000 | 0,58632 € | 586,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,56051 € | 1.121,02 € |
| 4.000 | 0,53926 € | 2.157,04 € |
| 6.000 | 0,52861 € | 3.171,66 € |
| 10.000 | 0,51680 € | 5.168,00 € |
| 14.000 | 0,50990 € | 7.138,60 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

