Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Similar
Similar



C907U150JYSDAAWL45 | |
|---|---|
DigiKey Part Number | C907U150JYSDAAWL45-ND |
Manufacturer | |
Manufacturer Product Number | C907U150JYSDAAWL45 |
Description | CAP CER 15PF 400VAC SL RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C907U150JYSDAAWL45 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C907U150JZSDAAWL20 | KEMET | 0 | C907U150JZSDAAWL20-ND | 0,07357 € | Upgrade |
| C907U150JZSDAAWL45 | KEMET | 0 | C907U150JZSDAAWL45-ND | 0,07357 € | Upgrade |
| C907U150JYSDAA7317 | KEMET | 0 | C907U150JYSDAA7317-ND | 0,05312 € | Parametric Equivalent |
| C907U150JYSDAAWL20 | KEMET | 0 | C907U150JYSDAAWL20-ND | 0,05312 € | Parametric Equivalent |
| DE11XKX150JA4BC05F | Murata Electronics | 0 | 490-9342-ND | 0,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05312 € | 531,20 € |
| Unit Price without VAT: | 0,05312 € |
|---|---|
| Unit Price with VAT: | 0,06321 € |



