Similar
Upgrade

DE11XKX150JB4BC05F | |
|---|---|
DigiKey Part Number | 490-9343-ND |
Manufacturer | |
Manufacturer Product Number | DE11XKX150JB4BC05F |
Description | CAP CER 15PF 250V SL RADIAL |
Customer Reference | |
Detailed Description | 15 pF ±5% 250VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XKX150JB4BC05F Models |
Category | Features Flame Retardant |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Not For New Designs | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE11XRA150KJ4BN01F | Murata Electronics | 0 | 490-DE11XRA150KJ4BN01F-ND | 0,14404 € | Similar |
| CD45SL2GA150JYNKA | TDK | 0 | 445-15829-ND | 0,33000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54400 € | 5,44 € |
| 50 | 0,42280 € | 21,14 € |
| 100 | 0,38550 € | 38,55 € |
| 500 | 0,32262 € | 161,31 € |
| 1.000 | 0,30316 € | 303,16 € |
| 2.500 | 0,28262 € | 706,55 € |
| 5.000 | 0,27023 € | 1.351,15 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |



