
CD45SL2GA150JYNKA | |
|---|---|
DigiKey Part Number | 445-15829-ND |
Manufacturer | |
Manufacturer Product Number | CD45SL2GA150JYNKA |
Description | CAP CER 15PF 440VAC SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD45SL2GA150JYNKA Models |
Category | Features High Voltage |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -25°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14820 € | 7,41 € |
| 100 | 0,13210 € | 13,21 € |
| 500 | 0,10494 € | 52,47 € |
| 1.000 | 0,09656 € | 96,56 € |
| 3.000 | 0,08622 € | 258,66 € |
| 5.000 | 0,08240 € | 412,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

