MFR Recommended
Similar

C20ALGR5150AASK | |
|---|---|
DigiKey Part Number | 399-18480-ND |
Manufacturer | |
Manufacturer Product Number | C20ALGR5150AASK |
Description | CAP FILM 15UF 10% 1.4KVDC RADIAL |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 640V 1400V (1.4kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C20ALGR5150AASK Models |
Category | Operating Temperature -25°C ~ 70°C |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.559" Dia (65.00mm) |
Part Status Obsolete | Height - Seated (Max) 4.685" (119.00mm) |
Capacitance | Termination Threaded, Male |
Tolerance ±10% | Lead Spacing 1.102" (28.00mm) |
Voltage Rating - AC 640V | Applications Power Factor Correction (PFC); Commutation; EMI, RFI Suppression |
Voltage Rating - DC 1400V (1.4kV) | Features Long Life |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 2.5 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C44PRGR5150RASK | KEMET | 22 | 399-19711-ND | 45,67000 € | MFR Recommended |
| B32373A7157J080 | TDK | 189 | 495-77658-ND | 99,79000 € | Similar |



