
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 780V | |
Voltage Rating - DC | 1950V (1.95kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 4.567" Dia (116.00mm) | |
Height - Seated (Max) | 9.744" (247.50mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.378" (35.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,04000 € | 101,04 € |
| 12 | 87,55250 € | 1.050,63 € |
| 52 | 83,03442 € | 4.317,79 € |
| 100 | 81,94340 € | 8.194,34 € |
| Unit Price without VAT: | 101,04000 € |
|---|---|
| Unit Price with VAT: | 120,23760 € |

