
C44PRGR5150RASK | |
|---|---|
DigiKey Part Number | 399-19711-ND |
Manufacturer | |
Manufacturer Product Number | C44PRGR5150RASK |
Description | CAP FILM 15UF 10% 1.4KVDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 640V 1400V (1.4kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44PRGR5150RASK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 640V | |
Voltage Rating - DC | 1400V (1.4kV) | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.559" Dia (65.00mm) | |
Height - Seated (Max) | 4.685" (119.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.102" (28.00mm) | |
Applications | Power Factor Correction (PFC); Commutation; EMI, RFI Suppression | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,24000 € | 46,24 € |
| 18 | 37,55778 € | 676,04 € |
| 54 | 35,71556 € | 1.928,64 € |
| 108 | 34,81296 € | 3.759,80 € |
| Unit Price without VAT: | 46,24000 € |
|---|---|
| Unit Price with VAT: | 55,02560 € |

