
C1812C154K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C154K2RACTUTR-ND - Tape & Reel (TR) 399-C1812C154K2RACTUCT-ND - Cut Tape (CT) 399-C1812C154K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C154K2RACTU |
Description | CAP CER 0.15UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C154K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C154KBRACTU | KEMET | 496 | 399-C1812C154KBRACTUCT-ND | 0,83000 € | Upgrade |
| C1812C154KCRACTU | KEMET | 2.705 | 399-C1812C154KCRACTUCT-ND | 0,84000 € | Upgrade |
| C1812V154KBRACTU | KEMET | 119 | 399-C1812V154KBRACTUCT-ND | 0,96000 € | Upgrade |
| C1812C154K2RACAUTO | KEMET | 587 | 399-C1812C154K2RACAUTOCT-ND | 1,00000 € | Parametric Equivalent |
| 1812PC154KAT1A | KYOCERA AVX | 770 | 478-5568-1-ND | 0,56000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63700 € | 6,37 € |
| 50 | 0,49900 € | 24,95 € |
| 100 | 0,45640 € | 45,64 € |
| 500 | 0,38448 € | 192,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36224 € | 362,24 € |
| 2.000 | 0,34392 € | 687,84 € |
| 3.000 | 0,33475 € | 1.004,25 € |
| 5.000 | 0,32458 € | 1.622,90 € |
| 7.000 | 0,31864 € | 2.230,48 € |
| 10.000 | 0,31292 € | 3.129,20 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

