
C1812C154KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C154KCRACTUTR-ND - Tape & Reel (TR) 399-C1812C154KCRACTUCT-ND - Cut Tape (CT) 399-C1812C154KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C154KCRACTU |
Description | CAP CER 0.15UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C154KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53500 € | 5,35 € |
| 50 | 0,41480 € | 20,74 € |
| 100 | 0,37780 € | 37,78 € |
| 500 | 0,31556 € | 157,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29629 € | 296,29 € |
| 2.000 | 0,28045 € | 560,90 € |
| 3.000 | 0,27251 € | 817,53 € |
| 5.000 | 0,26371 € | 1.318,55 € |
| 7.000 | 0,25857 € | 1.809,99 € |
| 10.000 | 0,25362 € | 2.536,20 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

