


1812PC154KAT1A | |
|---|---|
DigiKey Part Number | 478-5568-2-ND - Tape & Reel (TR) 478-5568-1-ND - Cut Tape (CT) 478-5568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812PC154KAT1A |
Description | CAP CER 0.15UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812PC154KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 50 | 0,27740 € | 13,87 € |
| 100 | 0,25060 € | 25,06 € |
| 500 | 0,20536 € | 102,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19140 € | 191,40 € |
| 2.000 | 0,17990 € | 359,80 € |
| 3.000 | 0,17413 € | 522,39 € |
| 5.000 | 0,16775 € | 838,75 € |
| 7.000 | 0,16402 € | 1.148,14 € |
| 10.000 | 0,16043 € | 1.604,30 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

