Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1812C104MARACTU | |
|---|---|
DigiKey Part Number | 399-C1812C104MARACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1812C104MARACTU |
Description | CAP CER 0.1UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C104MARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C104JAGACTU | KEMET | 0 | 399-15191-1-ND | 3,22000 € | Upgrade |
| C1812C104JARACTU | KEMET | 627 | 399-C1812C104JARACTUCT-ND | 1,17000 € | Upgrade |
| C1812C104KARACTU | KEMET | 5.276 | 399-C1812C104KARACTUCT-ND | 0,97000 € | Upgrade |
| C1812C104KBRACTU | KEMET | 4.852 | 399-C1812C104KBRACTUCT-ND | 0,82000 € | Upgrade |
| C1812C104KCRACTU | KEMET | 1.796 | 399-13488-1-ND | 0,82000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43983 € | 439,83 € |
| Unit Price without VAT: | 0,43983 € |
|---|---|
| Unit Price with VAT: | 0,52340 € |





