


C1812V104KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1812V104KCRACTUTR-ND - Tape & Reel (TR) 399-C1812V104KCRACTUCT-ND - Cut Tape (CT) 399-C1812V104KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812V104KCRACTU |
Description | CAP CER 0.1UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812V104KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57300 € | 5,73 € |
| 50 | 0,46040 € | 23,02 € |
| 100 | 0,42060 € | 42,06 € |
| 500 | 0,35354 € | 176,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33281 € | 332,81 € |
| 2.000 | 0,31574 € | 631,48 € |
| 3.000 | 0,30719 € | 921,57 € |
| 5.000 | 0,29771 € | 1.488,55 € |
| 7.000 | 0,29217 € | 2.045,19 € |
| 10.000 | 0,28567 € | 2.856,70 € |
| 12.000 | 0,28431 € | 3.411,72 € |
| 24.000 | 0,27580 € | 6.619,20 € |
| 25.000 | 0,27535 € | 6.883,75 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

