
C1812C104JARACTU | |
|---|---|
DigiKey Part Number | 399-C1812C104JARACTUTR-ND - Tape & Reel (TR) 399-C1812C104JARACTUCT-ND - Cut Tape (CT) 399-C1812C104JARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C104JARACTU |
Description | CAP CER 0.1UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C104JARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18127C104JAT2A | KYOCERA AVX | 461 | 478-KGM43FR72H104JVCT-ND | 1,67000 € | Upgrade |
| C4532C0G2E104J320KN | TDK | 2.174 | 445-15480-1-ND | 1,81000 € | Similar |
| C4532NP02E104J320KN | TDK | 558 | 445-172558-1-ND | 1,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,76700 € | 7,67 € |
| 50 | 0,60720 € | 30,36 € |
| 100 | 0,55760 € | 55,76 € |
| 500 | 0,47394 € | 236,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44802 € | 448,02 € |
| 2.000 | 0,42671 € | 853,42 € |
| 3.000 | 0,41603 € | 1.248,09 € |
| 5.000 | 0,40419 € | 2.020,95 € |
| 7.000 | 0,39727 € | 2.780,89 € |
| 10.000 | 0,39061 € | 3.906,10 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

