Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1210C331M2GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C331M2GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C331M2GACTU |
Description | CAP CER 330PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C331M2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C331J2GACTU | KEMET | 0 | 399-C1210C331J2GACTUTR-ND | 0,22396 € | Upgrade |
| C1210C331K2GACTU | KEMET | 0 | 399-C1210C331K2GACTUTR-ND | 0,22396 € | Upgrade |
| 12107A331JAT2A | KYOCERA AVX | 0 | 478-KGM32ECG2H331JUTR-ND | 0,25908 € | Upgrade |
| 12107A331KAT2A | KYOCERA AVX | 0 | 478-KGM32ECG2H331KUTR-ND | 0,37868 € | Upgrade |
| KGM32ECG2D331JU | KYOCERA AVX | 0 | 478-KGM32ECG2D331JUTR-ND | 0,23697 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17596 € | 703,84 € |
| Unit Price without VAT: | 0,17596 € |
|---|---|
| Unit Price with VAT: | 0,20939 € |



