12107A331KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,25908 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,33504 €
Datasheet
330 pF ±10% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12107A331KAT2A

DigiKey Part Number
478-KGM32ECG2H331KUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12107A331KAT2A
Description
CAP CER 330PF 500V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±10% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12107A331KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12107A331JAT2AKYOCERA AVX0478-KGM32ECG2H331JUTR-ND0,25908 €Upgrade
C1210C331KCGACTUKEMET0399-C1210C331KCGACTUTR-ND0,33504 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,37868 €757,36 €
Manufacturers Standard Package
Unit Price without VAT:0,37868 €
Unit Price with VAT:0,45063 €