
KGM32ECG2D331KU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG2D331KUTR-ND - Tape & Reel (TR) 478-KGM32ECG2D331KUCT-ND - Cut Tape (CT) 478-KGM32ECG2D331KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2D331KU |
Description | CAP CER 330PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG2D331KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44400 € | 4,44 € |
| 50 | 0,34160 € | 17,08 € |
| 100 | 0,31000 € | 31,00 € |
| 500 | 0,25668 € | 128,34 € |
| 1.000 | 0,24019 € | 240,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22662 € | 453,24 € |
| 4.000 | 0,21545 € | 861,80 € |
| 6.000 | 0,20985 € | 1.259,10 € |
| 10.000 | 0,20365 € | 2.036,50 € |
| 14.000 | 0,20002 € | 2.800,28 € |
| 20.000 | 0,19653 € | 3.930,60 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

