Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206X224K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206X224K3RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X224K3RACTU |
Description | CAP CER 0.22UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X224K3RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206F224K1RACTU | KEMET | 7.692 | 399-C1206F224K1RACTUCT-ND | 0,57000 € | Upgrade |
| C1206F224K5RACTU | KEMET | 10.724 | 399-C1206F224K5RACTUCT-ND | 0,60000 € | Upgrade |
| C1206X224J1RACTU | KEMET | 0 | 399-C1206X224J1RACTUTR-ND | 0,43835 € | Upgrade |
| C1206X224K1RACTU | KEMET | 14.901 | 399-13214-1-ND | 0,93000 € | Upgrade |
| C1206X224K5RACTU | KEMET | 4.320 | 399-C1206X224K5RACTUCT-ND | 0,78000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23031 € | 921,24 € |
| Unit Price without VAT: | 0,23031 € |
|---|---|
| Unit Price with VAT: | 0,27407 € |





