
C1206F224K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206F224K5RACTUTR-ND - Tape & Reel (TR) 399-C1206F224K5RACTUCT-ND - Cut Tape (CT) 399-C1206F224K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F224K5RACTU |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F224K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37700 € | 3,77 € |
| 50 | 0,28680 € | 14,34 € |
| 100 | 0,25920 € | 25,92 € |
| 500 | 0,21272 € | 106,36 € |
| 1.000 | 0,19832 € | 198,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17675 € | 707,00 € |
| 8.000 | 0,16873 € | 1.349,84 € |
| 12.000 | 0,16472 € | 1.976,64 € |
| 20.000 | 0,16026 € | 3.205,20 € |
| 28.000 | 0,15766 € | 4.414,48 € |
| 40.000 | 0,15515 € | 6.206,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

