Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206C474M4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C474M4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C474M4RACTU |
Description | CAP CER 0.47UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C474M4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C474J3RACTU | KEMET | 2.190 | 399-14693-1-ND | 0,74000 € | Upgrade |
| C1206C474J4RACTU | KEMET | 0 | 399-C1206C474J4RACTUTR-ND | 0,21606 € | Upgrade |
| C1206C474J5NACTU | KEMET | 0 | 399-C1206C474J5NACTUCT-ND | 0,93000 € | Upgrade |
| C1206C474J5RACTU | KEMET | 4.393 | 399-14694-1-ND | 0,74000 € | Upgrade |
| C1206C474J5RALTU | KEMET | 0 | 399-C1206C474J5RALTUTR-ND | 0,21982 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16239 € | 649,56 € |
| Unit Price without VAT: | 0,16239 € |
|---|---|
| Unit Price with VAT: | 0,19324 € |




