
C1206C474J3RACTU | |
|---|---|
DigiKey Part Number | 399-14693-2-ND - Tape & Reel (TR) 399-14693-1-ND - Cut Tape (CT) 399-14693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C474J3RACTU |
Description | CAP CER 0.47UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C474J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C474J1RACTU | KEMET | 4.640 | 399-C1206C474J1RACTUCT-ND | 1,21000 € | Upgrade |
| C1206C474J5RACTU | KEMET | 4.393 | 399-14694-1-ND | 0,74000 € | Upgrade |
| C1206C474K5RACTU | KEMET | 25.649 | 399-C1206C474K5RACTUCT-ND | 0,33000 € | Similar |
| KGM31HR71H474JU | KYOCERA AVX | 30.127 | 478-KGM31HR71H474JUCT-ND | 0,25000 € | Upgrade |
| KGM31HR71E474JU | KYOCERA AVX | 393 | 478-KGM31HR71E474JUCT-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46500 € | 4,65 € |
| 50 | 0,35820 € | 17,91 € |
| 100 | 0,32530 € | 32,53 € |
| 500 | 0,26976 € | 134,88 € |
| 1.000 | 0,25260 € | 252,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22686 € | 907,44 € |
| 8.000 | 0,21729 € | 1.738,32 € |
| 12.000 | 0,21250 € | 2.550,00 € |
| 20.000 | 0,20719 € | 4.143,80 € |
| 28.000 | 0,20408 € | 5.714,24 € |
| 40.000 | 0,20109 € | 8.043,60 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

