Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C106K4RALTM | |
|---|---|
DigiKey Part Number | 399-C1206C106K4RALTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C106K4RALTM |
Description | 10.0UF 16.0V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C106K4RAC7215 | KEMET | 32.635 | 399-C1206C106K4RAC7215CT-ND | 0,29000 € | Parametric Equivalent |
| C1206C106K4RACAUTO | KEMET | 184.777 | 399-7012-1-ND | 0,38000 € | Parametric Equivalent |
| C1206C106K4RACAUTO7210 | KEMET | 4.752 | 399-C1206C106K4RACAUTO7210CT-ND | 0,38000 € | Parametric Equivalent |
| C1206C106K4RACTU | KEMET | 302.362 | 399-C1206C106K4RACTUCT-ND | 0,27000 € | Parametric Equivalent |
| C1206C106K4RAL3325 | KEMET | 0 | 399-C1206C106K4RAL3325-ND | 6,13414 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,99978 € | 7.999,56 € |
| Unit Price without VAT: | 3,99978 € |
|---|---|
| Unit Price with VAT: | 4,75974 € |








