Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805F104M3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805F104M3RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805F104M3RACTU |
Description | CAP CER 0.1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F104M3RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805F104K3RACTU | KEMET | 1.692 | 399-C0805F104K3RACTUCT-ND | 0,41000 € | Upgrade |
| C0805F104K5RACTU | KEMET | 84.517 | 399-C0805F104K5RACTUCT-ND | 0,41000 € | Upgrade |
| C0805F104M5RACTU | KEMET | 2.350 | 399-C0805F104M5RACTUCT-ND | 0,41000 € | Upgrade |
| C0805X104J5RACTU | KEMET | 59.110 | 399-C0805X104J5RACTUCT-ND | 0,69000 € | Upgrade |
| C0805X104K1RACTU | KEMET | 93.729 | 399-C0805X104K1RACTUCT-ND | 0,39000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10300 € | 257,50 € |
| Unit Price without VAT: | 0,10300 € |
|---|---|
| Unit Price with VAT: | 0,12257 € |





