
08055C104JAZ2A | |
---|---|
DigiKey Part Number | 478-KGF21BR71H104JTTR-ND - Tape & Reel (TR) 478-KGF21BR71H104JTCT-ND - Cut Tape (CT) 478-KGF21BR71H104JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C104JAZ2A |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C104JAZ2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,29000 € | 0,29 € |
10 | 0,16600 € | 1,66 € |
50 | 0,11480 € | 5,74 € |
100 | 0,09720 € | 9,72 € |
500 | 0,08866 € | 44,33 € |
1.000 | 0,08132 € | 81,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,06651 € | 266,04 € |
8.000 | 0,06417 € | 513,36 € |
12.000 | 0,06256 € | 750,72 € |
20.000 | 0,06225 € | 1.245,00 € |
28.000 | 0,06074 € | 1.700,72 € |
40.000 | 0,06051 € | 2.420,40 € |
48.000 | 0,05989 € | 2.874,72 € |
96.000 | 0,05781 € | 5.549,76 € |
100.000 | 0,05770 € | 5.770,00 € |
Unit Price without VAT: | 0,29000 € |
---|---|
Unit Price with VAT: | 0,34510 € |