
KGF21KR72A104KU | |
|---|---|
DigiKey Part Number | 478-KGF21KR72A104KUTR-ND - Tape & Reel (TR) 478-KGF21KR72A104KUCT-ND - Cut Tape (CT) 478-KGF21KR72A104KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF21KR72A104KU |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF21KR72A104KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07920 € | 3,96 € |
| 100 | 0,06950 € | 6,95 € |
| 500 | 0,05334 € | 26,67 € |
| 1.000 | 0,04835 € | 48,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04426 € | 88,52 € |
| 4.000 | 0,04029 € | 161,16 € |
| 6.000 | 0,03921 € | 235,26 € |
| 10.000 | 0,03734 € | 373,40 € |
| 14.000 | 0,03625 € | 507,50 € |
| 20.000 | 0,03589 € | 717,80 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

