C0805C682K3RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 270
Unit Price: 2,49000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,54709 €
Datasheet

Upgrade


KEMET
In Stock: 2.727
Unit Price: 0,62000 €
Datasheet

Upgrade


KEMET
In Stock: 10.884
Unit Price: 0,33000 €
Datasheet

Upgrade


KEMET
In Stock: 3.796
Unit Price: 0,30000 €
Datasheet

Upgrade


KEMET
In Stock: 2.163
Unit Price: 0,57000 €
Datasheet

Upgrade


KEMET
In Stock: 397
Unit Price: 0,30000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,14962 €
Datasheet

Upgrade


KEMET
In Stock: 11.724
Unit Price: 0,25000 €
Datasheet

Upgrade


KEMET
In Stock: 5.647
Unit Price: 0,28000 €
Datasheet

Upgrade


KEMET
In Stock: 4.000
Unit Price: 0,57000 €
Datasheet

Upgrade


KEMET
In Stock: 35.511
Unit Price: 0,22000 €
Datasheet

Upgrade


KEMET
In Stock: 3.875
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02483 €
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
cut-tape-render

C0805C682K3RACTU

DigiKey Part Number
399-C0805C682K3RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C682K3RACTU
Description
CAP CER 6800PF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C682K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04809 €192,36 €
Manufacturers Standard Package
Unit Price without VAT:0,04809 €
Unit Price with VAT:0,05723 €