Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805C474M3PACTU | |
|---|---|
DigiKey Part Number | 399-C0805C474M3PACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C474M3PACTU |
Description | CAP CER 0.47UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474M3PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16794 € | 419,85 € |
| Unit Price without VAT: | 0,16794 € |
|---|---|
| Unit Price with VAT: | 0,19985 € |




