


C0805C474M3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C474M3RACTUTR-ND - Tape & Reel (TR) 399-C0805C474M3RACTUCT-ND - Cut Tape (CT) 399-C0805C474M3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C474M3RACTU |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C474M3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37700 € | 3,77 € |
| 50 | 0,28720 € | 14,36 € |
| 100 | 0,25960 € | 25,96 € |
| 500 | 0,21300 € | 106,50 € |
| 1.000 | 0,19860 € | 198,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18341 € | 458,52 € |
| 5.000 | 0,17425 € | 871,25 € |
| 7.500 | 0,16967 € | 1.272,52 € |
| 12.500 | 0,16458 € | 2.057,25 € |
| 17.500 | 0,16161 € | 2.828,18 € |
| 25.000 | 0,15875 € | 3.968,75 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

