Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0805C332M2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C332M2RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C332M2RACTU |
Description | CAP CER 3300PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332M2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C332J2RACTU | KEMET | 228 | 399-C0805C332J2RACTUCT-ND | 0,39000 € | Upgrade |
| C0805C332JARACTU | KEMET | 0 | 399-C0805C332JARACTUTR-ND | 0,10950 € | Upgrade |
| C0805C332K2RACTU | KEMET | 410 | 399-C0805C332K2RACTUCT-ND | 0,29000 € | Upgrade |
| C0805C332KARACTU | KEMET | 7.666 | 399-C0805C332KARACTUCT-ND | 0,42000 € | Upgrade |
| KGM21AR72D332MU | KYOCERA AVX | 0 | 478-KGM21AR72D332MUTR-ND | 0,05548 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06177 € | 247,08 € |
| Unit Price without VAT: | 0,06177 € |
|---|---|
| Unit Price with VAT: | 0,07351 € |






