
GRM21AR72E332KW01D | |
|---|---|
DigiKey Part Number | 490-3531-2-ND - Tape & Reel (TR) 490-3531-1-ND - Cut Tape (CT) 490-3531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21AR72E332KW01D |
Description | CAP CER 3300PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21AR72E332KW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17200 € | 1,72 € |
| 50 | 0,12580 € | 6,29 € |
| 100 | 0,11170 € | 11,17 € |
| 500 | 0,08780 € | 43,90 € |
| 1.000 | 0,08042 € | 80,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06739 € | 269,56 € |
| 8.000 | 0,06341 € | 507,28 € |
| 12.000 | 0,06141 € | 736,92 € |
| 20.000 | 0,05920 € | 1.184,00 € |
| 28.000 | 0,05791 € | 1.621,48 € |
| 40.000 | 0,05666 € | 2.266,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

