
KGM21AR72D332KU | |
---|---|
DigiKey Part Number | 478-KGM21AR72D332KUTR-ND - Tape & Reel (TR) 478-KGM21AR72D332KUCT-ND - Cut Tape (CT) 478-KGM21AR72D332KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72D332KU |
Description | CAP CER 3300PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72D332KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 € | 0,24 € |
10 | 0,14100 € | 1,41 € |
50 | 0,10220 € | 5,11 € |
100 | 0,09030 € | 9,03 € |
500 | 0,07044 € | 35,22 € |
1.000 | 0,06429 € | 64,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05619 € | 224,76 € |
8.000 | 0,05270 € | 421,60 € |
12.000 | 0,05096 € | 611,52 € |
20.000 | 0,04902 € | 980,40 € |
28.000 | 0,04789 € | 1.340,92 € |
40.000 | 0,04681 € | 1.872,40 € |
48.000 | 0,04629 € | 2.221,92 € |
96.000 | 0,04456 € | 4.277,76 € |
100.000 | 0,04446 € | 4.446,00 € |
Unit Price without VAT: | 0,24000 € |
---|---|
Unit Price with VAT: | 0,28560 € |