C0805C184K3RACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,19011 €
Datasheet

Upgrade


KEMET
In Stock: 4.758
Unit Price: 0,47000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 24.820
Unit Price: 0,17000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 978
Unit Price: 0,26000 €

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,12847 €
Datasheet

Similar


YAGEO
In Stock: 5.374
Unit Price: 0,14000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,07143 €
Datasheet
0.18 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.18 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C184K3RACTU

DigiKey Part Number
399-C0805C184K3RACTUTR-ND - Tape & Reel (TR)
399-C0805C184K3RACTUCT-ND - Cut Tape (CT)
399-C0805C184K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C184K3RACTU
Description
CAP CER 0.18UF 25V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.18 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C184K3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C184J3RACTUKEMET0399-C0805C184J3RACTUCT-ND0,65000 €Upgrade
C0805C184J5RACTUKEMET0399-C0805C184J5RACTUTR-ND0,19011 €Upgrade
C0805C184K5RACTUKEMET4.758399-C0805C184K5RACTUCT-ND0,47000 €Upgrade
08053C184KAT2AKYOCERA AVX24.820478-1398-1-ND0,17000 €Direct
08055C184KAT2AKYOCERA AVX978478-08055C184KAT2ACT-ND0,26000 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,28600 €2,86 €
500,21460 €10,73 €
1000,19270 €19,27 €
5000,15578 €77,89 €
1.0000,14440 €144,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12732 €509,28 €
8.0000,12097 €967,76 €
12.0000,11779 €1.413,48 €
20.0000,11427 €2.285,40 €
28.0000,11221 €3.141,88 €
40.0000,11023 €4.409,20 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €