
08055C184KAT2A | |
|---|---|
DigiKey Part Number | 478-08055C184KAT2ATR-ND - Tape & Reel (TR) 478-08055C184KAT2ACT-ND - Cut Tape (CT) 478-08055C184KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C184KAT2A |
Description | CAP CER 0.18UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | 08055C184KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KRX7R7BB184 | YAGEO | 5.374 | 13-CC0805KRX7R7BB184CT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18000 € | 1,80 € |
| 50 | 0,12620 € | 6,31 € |
| 100 | 0,10820 € | 10,82 € |
| 500 | 0,08112 € | 40,56 € |
| 1.000 | 0,06850 € | 68,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07143 € | 142,86 € |
| 4.000 | 0,06662 € | 266,48 € |
| 6.000 | 0,06421 € | 385,26 € |
| 10.000 | 0,06154 € | 615,40 € |
| 14.000 | 0,05998 € | 839,72 € |
| 20.000 | 0,05848 € | 1.169,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

